083.97-1-148X297-T | Schlemmer
Warning sign, ESD logo with warning notice, (L x W) 148 x 297 mm, plastic, 083.97-1-148X297-T
Order No.: 16L365
EAN: 4099891424701
MPN:
083.97-1-148X297-T
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
5 pcs.
12.2451 €
10 pcs.
11.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrostatic warning signs, plastic, type 083.97.
Compact plastic signs, 1.0 mm thickness, with sturdy laminate coating, with a yellow background and black imprint (warning symbol and four lines); Row 1: symbol and electronic protective zone. Row 2: Components sensitive to electrostatic discharge. Row 3: Access only with protective clothing. Row 4: Do not touch components without taking precautions. Dimensions: 148 x 297 mm. Design: warning sign to DIN 40021.
Type: 083.97, warning sign 148 x 297 mm
Technical specifications
Type of labeling | ESD-Logo mit Warnhinweis | |
Version | Warnschild | |
Width | 297 mm | |
Colour | gelb/schwarz | |
Length | 148 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |