084.61-7-12,5-A4/30 | Schlemmer
Identification sign, symbol: GND, Ø 12.5 mm, plastic, 084.61-7-12,5-A4/30
Order No.: 14L7080
EAN: 4099891423834
MPN:
084.61-7-12,5-A4/30
This item is no longer available.
As an alternative, we recommend the following item:

Label grounding symbol, symbol: GND, Ø 12.5 mm, plastic, 084.61-7-12,5-A4/30
Order No.: 14L7418
Manufacturer: Schlemmer
per pck. 7.0329 € *
Ground symbols, type 084.
Suitable for indoor and outdoor bonding;
Material: self-adhesive high-performance adhesive foil, glossy.
Foil thickness: 0.07 mm.
Thermal resistance: - 40 to +90 °C.
Bonding temperature: min. +8.0 °C.
Color: white.
Imprint: black.
Technical attributes (type, diameter, items per sheet): 084.61-7-Z1, Ø 12.5 mm, sheet with 30 items
Technical specifications
Number of labels | 30 | |
Type of labeling | Symbol: Erde | |
Version | Kennzeichnungsschild | |
diameter | 12.5 mm | |
Operational temperature | -40 °C bis 90 °C | |
Colour | weiß | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |