084.61-7-12,5-A4/30 | Schlemmer

Label grounding symbol, symbol: GND, Ø 12.5 mm, plastic, 084.61-7-12,5-A4/30

Order No.: 14L7418
EAN: 4099891423834
MPN:
084.61-7-12,5-A4/30
084.61-7-12,5-A4/30 Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
7.0329 € *
Available: 45 pck.
Leadtime: 1 Week **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pck.
7.0329 €
10 pck.
6.1880 €
100 pck.
5.4383 €
250 pck.
5.2122 €
1000 pck.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground symbols, type 084.

Suitable for indoor and outdoor bonding;

Material: self-adhesive high-performance adhesive foil, glossy.

Foil thickness: 0.07 mm.

Thermal resistance: - 40 to +90 °C.

Bonding temperature: min. +8.0 °C.

Color: white.

Imprint: black.

Technical attributes (type, diameter, items per sheet): 084.61-7-Z1, Ø 12.5 mm, sheet with 30 items

Technical specifications
Number of labels 30
Type of labeling Symbol: Erde
Version Erdungszeichen
diameter 12.5 mm
Operational temperature -40 °C bis 90 °C
Colour weiß
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes