084.62-7-16-A3/20 | Schlemmer
Label protective conductor sign, symbol: GND, Ø 16 mm, plastic, 084.62-7-16-A3/20
Order No.: 14L7424
EAN: 4099891423865
MPN:
084.62-7-16-A3/20
Unit Price (€ / pck.)
6.0452 € *
Available: 134 pck.
Leadtime: 1 Week **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pck.
6.0452 €
10 pck.
5.3193 €
100 pck.
4.6648 €
250 pck.
4.4863 €
1000 pck.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective ground symbols to DIN EN 60445, type 084.
Suitable for indoor and outdoor bonding
Material: self-adhesive high-performance adhesive foil, glossy.
Foil thickness: 0.07 mm.
Thermal resistance: - 40 to +90 °C.
Bonding temperature: min. +8.0 °C.
Color: white.
Imprint: black.
Technical attributes (type, diameter, items per sheet): 084.62-7-Y2, Ø 16 mm, sheet with 20 items
Technical specifications
Number of labels | 20 | |
Type of labeling | Symbol: Erde | |
Version | Schutzleiterzeichen | |
diameter | 16 mm | |
Operational temperature | -40 °C bis 90 °C | |
Colour | weiß | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |