084.80-8-21X55-A/10 | Schlemmer
Rating sign, (W) 55 mm, aluminum, 084.80-8-21X55-A/10
Order No.: 15L310
EAN: 4099891424152
MPN:
084.80-8-21X55-A/10
As an alternative, we recommend the following item:

Type label, (W) 55 mm, aluminum, 084.80-8-21X55-A/10
Order No.: 15L3100
Manufacturer: Schlemmer
per pck. 6.5569 € *
*incl. VAT plus shipping costs
Self-adhesive rating plates, type 084.80.
0.1 mm pure aluminum film, dull, self-adhesive with excellent adhesive properties in the temperature range from –30 to +260 °C. Easy to write on and resistant to chemical influence, abrasion and solvents. Black background with silver print or labeling fields; Imprint: type (with legend field), Plant no. (with two labeling fields). Size: 21 x 55 mm.
Type: 084.80, rating label
Technical specifications
Number of labels | 10 | |
Version | Leistungsschild | |
Width | 55 mm | |
Operational temperature | -15 °C bis 120 °C | |
Colour | schwarz | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |