084.80-8-21X55-A/10 | Schlemmer

Type label, (W) 55 mm, aluminum, 084.80-8-21X55-A/10

Order No.: 15L3100
EAN: 4099891424152
MPN:
084.80-8-21X55-A/10
084.80-8-21X55-A/10 Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
6.5569 € *
Available: 9 pck.
Leadtime: On Request **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pck.
6.5569 €
10 pck.
5.7834 €
100 pck.
5.0575 €
250 pck.
4.8671 €
1000 pck.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive rating plates, type 084.80.

0.1 mm pure aluminum film, dull, self-adhesive with excellent adhesive properties in the temperature range from –30 to +260 °C. Easy to write on and resistant to chemical influence, abrasion and solvents. Black background with silver print or labeling fields; Imprint: type (with legend field), Plant no. (with two labeling fields). Size: 21 x 55 mm.

Type: 084.80, rating label

Technical specifications
Number of labels 10
Version Typenschild
Width 55 mm
Operational temperature -15 °C bis 120 °C
Colour schwarz
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes