084.97-8-20X60-A/8 | Schlemmer

Rating sign, (W) 60 mm, aluminum, 084.97-8-20X60-A/8

Order No.: 15L300
EAN: 4099891424145
MPN:
084.97-8-20X60-A/8
084.97-8-20X60-A/8 Schlemmer Inspection labels, plates and tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Type label, (W) 60 mm, aluminum, 084.97-8-20X60-A/8
Type label, (W) 60 mm, aluminum, 084.97-8-20X60-A/8
Order No.: 15L3000
Manufacturer: Schlemmer
per pck. 4.5696 € *
*incl. VAT plus shipping costs

Rating plate, 084.97-8-20X60-A/8, Schlemmer

0.1 mm pure aluminum film, dull, self-adhesive with excellent adhesive properties in the temperature range from - 30 to +260 °C. Easy to write on. Resistant against chemical influence, abrasion and solvents. Black background with silver printing and labeling fields.

Imprint/four-line: serial number (Inscription field), type (Inscription field)/voltage (Inscription field), ampere (legend field)/kW (legend field), PS (legend field)/rpm (legend field). Size: 20 x 60 mm.

Technical specifications
Number of labels 8
Version Leistungsschild
Width 60 mm
Operational temperature -30 °C bis 260 °C
Colour schwarz/grau
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement