084.97-8-20X60-A/8 | Schlemmer
Type label, (W) 60 mm, aluminum, 084.97-8-20X60-A/8
Order No.: 15L3000
EAN: 4099891424145
MPN:
084.97-8-20X60-A/8
Unit Price (€ / pck.)
4.5696 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pck.
4.5696 €
5 pck.
4.3316 €
10 pck.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rating plate, 084.97-8-20X60-A/8, Schlemmer
0.1 mm pure aluminum film, dull, self-adhesive with excellent adhesive properties in the temperature range from - 30 to +260 °C. Easy to write on. Resistant against chemical influence, abrasion and solvents. Black background with silver printing and labeling fields.
Imprint/four-line: serial number (Inscription field), type (Inscription field)/voltage (Inscription field), ampere (legend field)/kW (legend field), PS (legend field)/rpm (legend field). Size: 20 x 60 mm.
Technical specifications
Number of labels | 8 | |
Version | Typenschild | |
Width | 60 mm | |
Operational temperature | -30 °C bis 260 °C | |
Colour | schwarz/grau | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |