085.51-4-A3 (100ST.) | Schlemmer

Identification sign, text: "MADE IN GERMANY", (W) 37 mm, aluminum, 085.51-4-A3 (100ST.)

Order No.: 14L6872
EAN: 4099891423773
MPN:
085.51-4-A3 (100ST.)
085.51-4-A3 (100ST.) Schlemmer Inspection labels, plates and tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Label of origin, text: "MADE IN GERMANY", (W) 37 mm, aluminum, 085.51-4-A3 (100ST.)
Label of origin, text: "MADE IN GERMANY", (W) 37 mm, aluminum, 085.51-4-A3 (100ST.)
Order No.: 14L7412
Manufacturer: Schlemmer
per pck. 1.071 € *

Self-adhesive stamp of origin, type 085.

MADE IN GERMANY, self-adhesive, made of 0.1 mm aluminum (type .50) or 0.025 mm polyester (type .51); Dimensions: 9.0 x 37 mm.

Type: 51, black background, silver legend

Technical specifications
Type of labeling Text: "MADE IN GERMANY"
Version Kennzeichnungsschild
Width 37 mm
Colour schwarz
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement