088.23 | Schlemmer
Package tag, text: "Gesperrt", (W) 65 mm, plastic, 088.23
Order No.: 16L6550
EAN: 4099891424978
MPN:
088.23
Unit Price (€ / pck.)
22.8361 € *
Available: 1 pck.
Leadtime: 1 Week **
Package tags for quality assurance, type Schlemmer 088.2.
Colored surface and black print (Status, Customer/Supplier, Order No., Remarks, Date, Name), 120 x 65 mm, tear-resistant paper coated plastic 0.2 mm, can be labeled with all standard writing equipment.
Type: 088.23, tag "On hold", red/ black, package of 50
Technical specifications
Number of labels | 50 | |
Type of labeling | text: "Gesperrt" | |
Version | package tag | |
Width | 65 mm | |
Colour | black/red | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |