088.24 | Schlemmer

Package tag, text: Nacharbeit", (W) 65 mm, plastic, 088.24

Order No.: 16L6570
EAN: 4099891424985
MPN:
088.24
088.24 Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
22.8361 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
22.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
22.8361 €

Package tags for quality assurance, type Schlemmer 088.2.

Colored surface and black print (Status, Customer/Supplier, Order No., Remarks, Date, Name), 120 x 65 mm, tear-resistant paper coated plastic 0.2 mm, can be labeled with all standard writing equipment.

Type: 088.24, tag "Rework", orange/black, package of 50

Technical specifications
Number of labels 50
Type of labeling Text: "Nacharbeit"
Version Kolli-Anhänger
Width 65 mm
Colour orange/schwarz
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes