088.32-9-50X66-V | Schlemmer

Quality assurance tape, text: "Geprüft", (W) 50 mm, PVC, 088.32-9-50X66-V

Order No.: 16L672
EAN: 4099891425005
MPN:
088.32-9-50X66-V
088.32-9-50X66-V Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
18.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0285 €

Self-adhesive quality assurance tapes, type Schlemmer 088.3.

Color surface and white status legend (one value per entry), width 50 mm, PVC adhesive film; Package quantity: 66 m roll.

Type: 088.32-9, adhesive tape "checked", green/white

Technical specifications
Type of labeling Text: "Geprüft"
Version Qualitätssicherungsband
Width 50 mm
Colour grün/weiß
Material PVC
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes