088.52-4-30X50-Z4 | Schlemmer
Inspection label, text: "Geprüft", (W) 50 mm, paper, 088.52-4-30X50-Z4
Order No.: 16L692
EAN: 4099891425074
MPN:
088.52-4-30X50-Z4
This item is no longer available.
As an alternative, we recommend the following item:

Quality assurance sign, text: "Geprüft", (W) 50 mm, paper, 088.52-4-30X50-Z4
Order No.: 16L693
Manufacturer: Schlemmer
per pck. 1.2019 € *
Security label, 088.52-4-30X50-Z4, Schlemmer
Self-adhesive quality assurance labels type Schlemmer 088.
With white surface, white status label on colored background and colored inscription (remark, date, name); dimensions: 30 x 50 mm, removable, self-adhesive paper, roll with 500 pieces.
Technical specifications
Number of labels | 500 | |
Type of labeling | Text: "Geprüft" | |
Version | Prüfplakette | |
Width | 50 mm | |
Colour | grün/weiß | |
Material | Papier |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |