088.52-4-30X50-Z4 | Schlemmer

Quality assurance sign, text: "Geprüft", (W) 50 mm, paper, 088.52-4-30X50-Z4

Order No.: 16L693
EAN: 4099891425074
MPN:
088.52-4-30X50-Z4
088.52-4-30X50-Z4 Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
1.2019 € *
Available: 100 pck.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pck.
1.2019 €
10 pck.
1.0948 €
50 pck.
0.9996 €
100 pck.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Security label, 088.52-4-30X50-Z4, Schlemmer

Self-adhesive quality assurance labels type Schlemmer 088.

With white surface, white status label on colored background and colored inscription (remark, date, name); dimensions: 30 x 50 mm, removable, self-adhesive paper, strip with 5 pieces.

Technical specifications
Number of labels 5
Type of labeling Text: "Geprüft"
Version Qualitätssicherungsschild
Width 50 mm
Colour grün/weiß
Material Papier
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes