088.52-9-30X50-A | Schlemmer
Label, text: "Geprüft", (W) 30 mm, vinyl, 088.52-9-30X50-A
Order No.: 16L682
EAN: 4099891425043
MPN:
088.52-9-30X50-A
This item is no longer available.
As an alternative, we recommend the following item:

Quality assurance sign, text: "Geprüft", (W) 30 mm, vinyl, 088.52-9-30X50-A
Order No.: 16L683
Manufacturer: Schlemmer
per pck. 2.8084 € *
Self-adhesive quality assurance stickers, type Schlemmer 088.5.
White field, white status legend on colored background and colored legend (Remark, Date, Name), 30 x 50 mm, removable, self-adhesive vinyl film, strips of 5 single signs.
Package quantity: 1 strip.
Technical specifications
Number of labels | 5 | |
Type of labeling | Text: "Geprüft" | |
Version | Etikette | |
Width | 30 mm | |
Colour | grün/weiß | |
Material | Vinyl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |