088.53-4-30X50-Z4 | Schlemmer

Label, text: "Gesperrt", (W) 50 mm, paper, 088.53-4-30X50-Z4

Order No.: 16L694
EAN: 4099891425081
MPN:
088.53-4-30X50-Z4
088.53-4-30X50-Z4 Schlemmer Inspection labels, plates and tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Quality assurance sign, text: "Gesperrt", (W) 50 mm, paper, 088.53-4-30X50-Z4
Quality assurance sign, text: "Gesperrt", (W) 50 mm, paper, 088.53-4-30X50-Z4
Order No.: 16L695
Manufacturer: Schlemmer
per pck. 1.2376 € *

Self-adhesive quality assurance stickers, type Schlemmer 088.

White field, white status legend on colored background and colored legend (Remark, Date, Name); Dimensions: 30 x 50 mm, removable with water, self-adhesive paper, roll with 500 stickers

Type: 088.53-4, sticker "on hold", red/white, roll of 500

Technical specifications
Number of labels 500
Type of labeling Text: "Gesperrt"
Version Etikette
Width 50 mm
Operational temperature -15 °C bis 60 °C
Colour rot/weiß
Material Papier
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement