088.54-9-30X50-A | Schlemmer
Quality assurance sign, text: Nacharbeit", (W) 50 mm, aluminum, 088.54-9-30X50-A
Order No.: 16L687
EAN: 4099891425067
MPN:
088.54-9-30X50-A
Unit Price (€ / pck.)
2.8084 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pck.
2.8084 €
10 pck.
2.4752 €
100 pck.
2.1658 €
250 pck.
2.0825 €
1000 pck.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive quality assurance stickers, type Schlemmer 088.5.
White field, white status legend on colored background and colored legend (Remark, Date, Name), 30 x 50 mm, removable, self-adhesive vinyl film, strips of 5 single signs.
Package quantity: 1 strip.
Technical specifications
Number of labels | 5 | |
Type of labeling | Text: "Nacharbeit" | |
Version | Qualitätssicherungsschild | |
Width | 50 mm | |
Colour | rot/weiß | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |