12902-844-01 SCHUTZLEITER | Schlemmer

Label protective conductor sign, symbol: GND, (W) 13 mm, polyester, 12902-844-01 SCHUTZLEITER

Order No.: 14L7416
EAN: 4099891423827
MPN:
12902-844-01 SCHUTZLEITER
12902-844-01 SCHUTZLEITER Schlemmer Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
2.2967 € *
Available: 269 pck.
Leadtime: 1 Week **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pck.
2.2967 €
25 pck.
1.9516 €
100 pck.
1.8088 €
250 pck.
1.7136 €
1000 pck.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective ground symbols, type DB 1.

On 0.05 mm polyester film; Base color: dull silver, with black imprint. Label: 13 x 13 mm. Symbol size: diameter 10 mm. Units supplied: sheet with 80 or reel with 5000 symbols.

Type: DB 1, symbols, sheet with 80 items

Technical specifications
Number of labels 80
Type of labeling Symbol: Erde
Version Schutzleiterzeichen
Width 13 mm
Operational temperature -40 °C bis 120 °C
Colour schwarz/grau
Material Polyester
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes