329.92-8-17X45-A/10 | Schlemmer
Inventory sign, (W) 45 mm, plastic, 329.92-8-17X45-A/10
Order No.: 15L3550
EAN: 4099891424176
MPN:
329.92-8-17X45-A/10
Unit Price (€ / pck.)
6.5569 € *
Available: 19 pck.
Leadtime: On Request **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pck.
6.5569 €
10 pck.
5.7834 €
100 pck.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive inventory plates, type 329.92.
Made of 0.1 mm aluminum film, abrasion- and solvent-proof, black background; with silver colored imprint: Inventory, No.: (with legend field). Size: 17 x 45 mm.
Type: 329.92, inventory plate
Technical specifications
Number of labels | 10 | |
Version | Inventarschild | |
Width | 45 mm | |
Operational temperature | -15 °C bis 120 °C | |
Colour | schwarz | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |