10501 | Schneider Electric
Support/standing frame, 12+1 HP, for Kaedra enclosure, 10501
Unit Price (€ / pc.)
155.4497 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
155.45 € *
Price list
Quantity
Price per unit*
1 pcs.
155.4497 €
2 pcs.
151.4632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Support/stand frame, 10501, Schneider Electric
This Kaedra product is a support for enclosure. It is compatible with Kaedra enclosures. It is intended for new or renovated installation in residential. It is compatible with of 1 row of 12 modules of 18 mm enclosures. The product weight is 1.659 kg.
Technical specifications
Suitable for | Kaedra-Gehäuse | |
Product type | Trage-/Standrahmen | |
cutting pitch differential | 12+1 TE |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |