10502 | Schneider Electric

Support/standing frame, (W x H x D) 560 x 700 x 410 mm, 18+1 HP, for Kaedra enclosure, 10502

Order No.: 06P7978
EAN: 3303430105022
MPN:
10502
10502 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
155.8781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.88 € *
Price list
Quantity
Price per unit*
1 pcs.
155.8781 €
2 pcs.
151.8797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Support/stand frame, 10502, Schneider Electric

This Kaedra product is a support for enclosure. It is compatible with Kaedra enclosures. It is intended for new or renovated installation in residential. It is compatible with of 1 row of 18 modules of 18 mm enclosures. The dimensions are (W) 560 mm x (H) 700 mm x (D) 410 mm. The product weight is 1.659 kg.

Technical specifications
Width 560 mm
Suitable for Kaedra-Gehäuse
Height 700 mm
Product type Trage-/Standrahmen
cutting pitch differential 18+1 TE
Depth 410 mm
Logistics
Country of origin IT
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes