13138 | Schneider Electric
Adapter plate, rectangular, polymer, (W x H) 90 x 100 mm, gray, for control unit, 13138
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
4.0579 €
15 pcs.
3.8794 €
25 pcs.
3.6652 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate, 13138, Schneider Electric
This functional plate for push button mounting is a Kaedra waterproof enclosure accessory. The dimensions are (W) 90 mm x (H) 100 mm for diameter 16 mm and 22 mm push button controls. It has 1 to 4 predrilled locations for push button. It is fixed by clipping. The degree of protection is IP65 and IK09. The fire resistance is 650°C. This device is made of self-extinguishing polymer material.
Technical specifications
Design | rechteckig | |
Width | 90 mm | |
Colour | grau | |
Suitable for | Steuerung | |
Height | 100 mm | |
Material | Polymer | |
Product type | Adapterplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |