13144 | Schneider Electric
Adapter plate, 1 opening, rectangular, polymer, (W x H) 103 x 225 mm, gray, for outlet, 13144
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
9.2582 €
15 pcs.
8.8655 €
20 pcs.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate, 13144, Schneider Electric
This functional plate for 1 opening is a Kaedra weatherproof enclosure accessory. The dimension are (W) 103 mm x (H) 225 mm with 1 opening 100 mm x 107 mm for plug and sockets up to 63 A. It is fixed by screws. The degree of protection is IP65 and IK09. The fire resistance is 650°C. This device is made of self-extinguishing polymer material.
Technical specifications
Version | 1 Öffnung | |
Design | rechteckig | |
Width | 103 mm | |
Colour | grau | |
Suitable for | Auslass | |
Height | 225 mm | |
Material | Polymer | |
Product type | Adapterplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |