AF1CG5 | Schneider Electric
Sliding nut, silver, for mounting rails AM1-DP, AF1CG5
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.8675 €
25 pcs.
3.6890 €
50 pcs.
3.4867 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sliding nuts, AF1CG5, Schneider Electric
Spacial CRN set of 100 sliding nuts. M5 ISO thread. Mounting accessory for mounting rails AM1-DP. Mounting support is 35 mm symmetrical rail. Clip-on type of nut.
Technical specifications
Colour | silber | |
Suitable for | Montageschienen AM1-DP | |
Product type | Schiebemutter |
Download
Logistics
Country of origin | ES |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |