AF1EA5 | Schneider Electric

Sliding nut, silver, for enclosure, AF1EA5

Order No.: 02P0162
EAN: 3389110570069
MPN:
AF1EA5
Series: SPACIAL SM
AF1EA5 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7969 €
25 pcs.
1.6898 €
50 pcs.
1.5946 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sliding nuts, AF1EA5, Schneider Electric

Set of 100 sliding nuts for telequick mounting plate. The ISO thread of the nuts is M5. The accessory is used to easily fix devices on telequick mounting plates it also allow to change the positioning as needed. The nuts are clip-on type. This product is qualified as a green premium, with minimal use of hazardous substances. The product short name is AM3EC, AM3MU.

Technical specifications
Colour silber
Suitable for Gehäuse
Product type Schiebemutter
Logistics
Country of origin ES
Customs tariff number 73181692
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes