AF1VA410 | Schneider Electric
Mounting screw, silver, for enclosure, AF1VA410
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
150 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting rail screw, AF1VA410, Schneider Electric
Spacial CRN Mounting Rail Screw AM1 + Options M4 ISO thread. Head mounting is M4 x 10 mm length. Star-delta starter component is Screw with captive washer, mounting plate and rail mounting. Mounting support is asymmetrical DZ5-MB rail, combination AM1-ED rail, Omega AM1-DE and AM1-DP rail. Set of 100 pieces.
Technical specifications
Colour | silber | |
Suitable for | Gehäuse | |
Product type | Befestigungsschraube |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |