AF1VA518 | Schneider Electric
Mounting screw, silver, AF1VA518
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Fixing screw, AF1VA518, Schneider Electric
Set of 100 fixing screw with M5 ISO thread. Head mounting screW is M5 x 18 mm length. The mounting supports are Asymmetrical DZ5-MB rail, Combination AM1-ED rail, Omega AM1-DE and AM1-DP rail, Notched AM1-EC rail. The screw head shape are slotted hexagonal. Washers are provided. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Farbe | silber | |
Produkt-Art | Befestigungsschraube |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 73181595 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |