AK2CA3 | Schneider Electric
Cover, PVC, (L x W) 2 m x 30 mm, blue, for cable duct housing, AK2CA3
Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 1 Week
Cable duct, AK2CA3, Schneider Electric
Spacial CRN, S3D/Thalassa PLA, PLS, PLM cover for cable duct. length 2000 mm. Cable duct width is 30 mm. Cover component, cabling accessory. -5 to 60 °C temp for operation. Set of 8. PVC (polyvinyl chloride) made. Blue RAL 5000. 960 °C fire resistance, VDE 0506, DIN 43659, VDE 0660 standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PVC | |
| Length | 2 m | |
| Width | 30 mm | |
| Colour | blue | |
| Suitable for | cable duct housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39259080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |