AK2CA6 | Schneider Electric
Cover, PVC, (L x W) 2 m x 60 mm, blue, for cable duct housing, AK2CA6
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable duct, AK2CA6, Schneider Electric
Spacial CRN, S3D/Thalassa PLA, PLS, PLM cover for cable duct. length 2000 mm. Cable duct width is 60 mm. Cover component, cabling accessory. -5 to 60 °C temp for operation. Set of 8. PVC (polyvinyl chloride) made. Blue RAL 5000. 960 °C fire resistance, VDE 0506, DIN 43659, VDE 0660 standards.
Technical specifications
Width | 60 mm | |
Colour | blau | |
Suitable for | Kabelkanalgehäuse | |
Length | 2 m | |
Material | PVC | |
Product type | Abdeckung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |