AK2GD3775 | Schneider Electric

Cable fastener, PVC, (L x W x H) 2 m x 37.5 x 75 mm, gray, for PLA enclosure, AK2GD3775

Order No.: 02P0213
EAN: 3389110570397
MPN:
AK2GD3775
Series: Spacial CRN
AK2GD3775 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.0114 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.01 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0114 €
2 pcs.
29.6667 €
4 pcs.
28.0364 €
8 pcs.
26.5846 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable duct, AK2GD3775, Schneider Electric

Cable duct - 75 x 37.5 mm - without cover - grey

Technical specifications
Filter Property Value
Product type cable fastener
Material PVC
Length 2 m
Width 37.5 mm
Height 75 mm
Colour gray
Type of mounting screw
Suitable for PLA enclosure
Logistics
Property Value
Country of origin FR
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes