AX2DL01 | Schneider Electric
Quick fastening, steel, (W) 44 mm, AX2DL01
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
5 pcs.
8.9964 €
10 pcs.
8.6156 €
15 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick fastening, AX2DL01, Schneider Electric
Clip-on Bracket. W is 44 mm. Fixing accessory, support plate, mounting plate. Clip-on support. Set of 10.
Technical specifications
Width | 44 mm | |
Material | Stahl | |
Product type | Schnellbefestigung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |