AX2DL02 | Schneider Electric

Quick fastening, (W) 49 mm, AX2DL02

Order No.: 02P0219
EAN: 3389110568462
MPN:
AX2DL02
Series: Spacial S3D
AX2DL02 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
5 pcs.
10.6981 €
10 pcs.
10.2340 €
15 pcs.
9.6866 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick fastening, AX2DL02, Schneider Electric

Spacial S3D Mounting Plate Clip-on. W is 49 mm. Fixing accessory, support plate, mounting plate. Clip-on support. Set of 10.

Technical specifications
Width 49 mm
Product type Schnellbefestigung
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes