NSYAECPFLT7 | Schneider Electric
Cable entry plate, TPE, (L x W x H) 88 x 214 x 40 mm, gray, NSYAECPFLT7
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable entry membrane, NSYAECPFLT7, Schneider Electric
Spacial - Cable entry membrane type FL21 with 7 entrances IP66.
Technical specifications
Width | 214 mm | |
Colour | grau | |
Height | 40 mm | |
Length | 88 mm | |
Material | TPE | |
Product type | Kabeleinführungsplatte | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |