NSYAEDDINS3D | Schneider Electric

DIN profile half cylinder, PA, NSYAEDDINS3D

Order No.: 02P0235
EAN: 3606485433257
MPN:
NSYAEDDINS3D
Series: Spacial S3D
NSYAEDDINS3D Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.6979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.6979 €

Barrel DIN kit, NSYAEDDINS3D, Schneider Electric

Barrel DIN kit mounting of half-cylinder according to DIN 18252 (EN1303). Cam can be turned every 45° with easy mounting instead of standard lock.

Technical specifications
Material PA
Product type DIN-Profilhalbzylinder
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes