NSYAEFPFSC | Schneider Electric
Wall mounting brackets, steel, (L x W x H) 12 x 42 x 74 mm, silver, NSYAEFPFSC
Unit Price (€ / pck.)
13.9587 € *
Available: 6 pck.
Leadtime: On Request **
Wall fixing lugs, NSYAEFPFSC, Schneider Electric
Spacial S3D, CRNG enclosure Wall fixing lugs. H: 74 x 42 x 12 mm. Wall fixing support. Mounting rear of enclosure. Horizontal or vertical position. Permanent permissible load: 250 kg. Zinc coated finish. Set of 1.
Technical specifications
Width | 42 mm | |
Colour | silber | |
Height | 74 mm | |
Length | 12 mm | |
Material | Stahl | |
Product type | Wandbefestigungslaschen |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |