NSYAEFPFXSC | Schneider Electric
Wall mounting brackets, stainless steel, (L x W x H) 12 x 42 x 74 mm, silver, NSYAEFPFXSC
Unit Price (€ / pck.)
23.6215 € *
Available: 2 pck.
Leadtime: On Request **
Wall fixing lugs, NSYAEFPFXSC, Schneider Electric
Set of 4 wall fixing lugs, made of stainless steel for Spacial S3D enclosure.
Technical specifications
Width | 42 mm | |
Colour | silber | |
Height | 74 mm | |
Length | 12 mm | |
Material | Edelstahl | |
Product type | Wandbefestigungslaschen |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |