NSYAEFTB | Schneider Electric
Mounting bracket, thermoplastic, NSYAEFTB
Unit Price (€ / pc.)
2.7013 € *
Available: 10 pcs.
Leadtime: 1 Week **
Fixing lugs, NSYAEFTB, Schneider Electric
Thalassa TBP Fixing lugs in thermoplastic PC and screws. Enclosure dimensions is H is 116 x W is 116 x D is 62 mm. Wall fixing support. Mounting on top and bottom, on rear of the enclosure. Permanent permissible load 30 kg on the body, 10 kg on the cover. 4 x lugs, screw included. For enclosures Thalassa TBP and TBS.
Technical specifications
Material | Thermoplast | |
Product type | Befestigungslasche |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |