NSYAELYTCRG8 | Schneider Electric
Lifting lug, M8, steel, (L x W x H) 30 x 120 x 55 mm, silver, NSYAELYTCRG8
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Leadtime: On Request **
Set of 2 M8 eyebolts, NSYAELYTCRG8, Schneider Electric
Set of 2 lifting eyes M8. Maximum load: 210kg
Technical specifications
Version | M8 | |
Width | 120 mm | |
Colour | silber | |
Height | 55 mm | |
Length | 30 mm | |
Material | Stahl | |
Product type | Hebeöse |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |