NSYAMPA1916TB | Schneider Electric
Mounting plate, polyester, gray, NSYAMPA1916TB
Unit Price (€ / pc.)
12.9115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Insulating mounting plate, NSYAMPA1916TB, Schneider Electric
Insulating mounting plate, 25 mm thickness, for enclosure H 175 B 150 mm. For enclosures Thalassa TBP and TBS.
Technical specifications
Colour | grau | |
Material | Polyester | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |