NSYAMPM1916TB | Schneider Electric

Mounting plate, steel, galvanized, (W x H) 164 x 192 mm, for enclosure, NSYAMPM1916TB

Order No.: 02P0260
EAN: 3606480166082
MPN:
NSYAMPM1916TB
Series: Thalassa TBP
NSYAMPM1916TB Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2233 €

Mounting plate, NSYAMPM1916TB, Schneider Electric

Thalassa TBP/TBS Mounting plate plain. For boxes H is 175 x W is 150 mm. Mounting accessory. Multi-purpose application. Thickness 15 mm. Mounting on back studs. Fixing by screws type M4 self tapping. Galvanized Steel.

Technical specifications
Type of mounting Schraube
Width 164 mm
Suitable for Gehäuse
Height 192 mm
Material Stahl, verzinkt
Product type Montageplatte
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes