NSYAMPM2419TB | Schneider Electric

Mounting plate, steel, galvanized, (W x H) 194 x 241 mm, NSYAMPM2419TB

Order No.: 02P0261
EAN: 3606480166099
MPN:
NSYAMPM2419TB
Series: Thalassa TBP
NSYAMPM2419TB Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5323 €

Mounting plate, NSYAMPM2419TB, Schneider Electric

Thalassa TBP/TBS for boxes H is 225 x W is 175 mm. Mounting accessory. Multi-purpose application. Thickness 15 mm. Mounting on back studs. Fixing by screws type M4 self tapping. Galvanized Steel.

Technical specifications
Type of mounting Schraube
Width 194 mm
Height 241 mm
Material Stahl, verzinkt
Product type Montageplatte
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes