NSYAMPM3429TB | Schneider Electric
Mounting plate, steel, galvanized, (W x H) 291 x 265 mm, for enclosure, NSYAMPM3429TB
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting plate, NSYAMPM3429TB, Schneider Electric
Thalassa TBP/TBS for boxes H is 325 x W is 275 mm. Mounting accessory. Multi-purpose application. Thickness 15 mm. Mounting on back studs. Fixing by screws type M4 self tapping. Galvanized Steel.
Technical specifications
Type of mounting | Schraube | |
Width | 291 mm | |
Suitable for | Gehäuse | |
Height | 265 mm | |
Material | Stahl, verzinkt | |
Product type | Montageplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |