NSYATP72M | Schneider Electric
Cover, plastic, (L) 72 mm, gray, for front panels with cut-out, NSYATP72M
Unit Price (€ / pc.)
41.65 € *
Available: 75 pcs.
Leadtime: On Request **
Blanking cover, NSYATP72M, Schneider Electric
Set of 25 blanking covers made from grey plastic (RAL 7035) for Spacial SF and Spacial SM enclosures the length is 72 mm, the plate can easily be cut to the required size fixed on cover plates with cut-out. The product is to be used for multi-purpose applications the kit is made up of 4 modules. This product is qualified as a green premium, with minimal use of hazardous substances
Technical specifications
Type of mounting | Klippbefestigung | |
Colour | grau | |
Suitable for | Frontplatten mit Ausschnitt | |
Length | 72 mm | |
Material | Kunststoff | |
Product type | Abdeckung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |