NSYAZ3PLA | Schneider Electric

Baying device, (L x W x H) 62 x 270 x 50 mm, silver, NSYAZ3PLA

Order No.: 02P0268
EAN: 3606480194931
MPN:
NSYAZ3PLA
Series: PanelSet PLA
NSYAZ3PLA Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
93.9862 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.9862 €

Coupling device, NSYAZ3PLA, Schneider Electric

Baying fixture f Install.Ver.PLA+NSYZNPLAxx on 900 mm base NSYZHPLA T 320 mm.

Technical specifications
Filter Property Value
Product type baying device
Length 62 mm
Width 270 mm
Height 50 mm
Colour silver
Logistics
Property Value
Customs tariff number 85381000
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes