NSYAZ4PLA | Schneider Electric
Baying device, (L x W x H) 62 x 370 x 50 mm, silver, NSYAZ4PLA
Unit Price (€ / pc.)
105.8148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coupling device, NSYAZ4PLA, Schneider Electric
Coupling device for installation version PLA + NSYZNPLAxx on 900 mmplinth NSYZHPLA. D420 mm. Coupling accessory multi-purpose.
Technical specifications
Width | 370 mm | |
Colour | silber | |
Height | 50 mm | |
Length | 62 mm | |
Product type | Anreihvorrichtung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |