NSYBANPLA54 | Schneider Electric
Support plate, horizontal, galvanized steel, (L x W x H) 340 x 458 x 18 mm, for PLA enclosure, NSYBANPLA54
Unit Price (€ / pc.)
69.7340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Horizontal support plate, NSYBANPLA54, Schneider Electric
Horizontal carrier plate for PLA housing W 500 x D 420 mm.
Technical specifications
Version | horizontal | |
Width | 458 mm | |
Suitable for | PLA-Gehäuse | |
Height | 18 mm | |
Length | 340 mm | |
Material | Verzinkter Stahl | |
Product type | Trägerplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |