NSYBANPLA73 | Schneider Electric
Support plate, horizontal, galvanized steel, (L x W x H) 240 x 708 x 18 mm, for PLA enclosure, NSYBANPLA73
Unit Price (€ / pc.)
74.9224 € *
Available: 0 pcs.
Leadtime: On Request **
Horizontal support plate, NSYBANPLA73, Schneider Electric
Horizontal support plate for PLA enclosure W 750 x D 320 mm. installation accessory multi-purpose.
Technical specifications
Ausführung | horizontal | |
Breite | 708 mm | |
Geeignet für | PLA-Gehäuse | |
Höhe | 18 mm | |
Länge | 240 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Trägerplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |