NSYBCE10 | Schneider Electric
Brush seal, (L x W x H) 25 x 1000 x 40 mm, NSYBCE10
Unit Price (€ / pc.)
30.4045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Brush flexible cable, NSYBCE10, Schneider Electric
Spacial SF brush flexible cable entry gaskets - 25 mm - 1000 mm enclosure. The product is made from plastic Fixed on cable gland plate the nominal width is 1000 mm and real width is 855 mm, the height is 40 mm, the Depth is 25 mm, the kit is made up of 2 gaskets. This product is qualified as a green premium, with minimal use of hazardous substances
Technical specifications
Width | 1000 mm | |
Height | 40 mm | |
Length | 25 mm | |
Product type | Bürstendichtung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |