NSYBCE8 | Schneider Electric
Brush seal, (L x W x H) 25 x 800 x 70 mm, NSYBCE8
Unit Price (€ / pc.)
24.2522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Brush flexible cable, NSYBCE8, Schneider Electric
Spacial SF brush flexible cable entry gaskets - 25 mm - 800 mm enclosure. The product is made from plastic fixed on cable gland plate the nominal width is 800 mm and real width is 735 mm, the height is 70 mm, the Depth is 25 mm, the kit is made up of 2 gaskets. This product is qualified as a green premium, with minimal use of hazardous substances
Technical specifications
Width | 800 mm | |
Height | 70 mm | |
Length | 25 mm | |
Product type | Bürstendichtung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |