NSYBRF17PLAG | Schneider Electric
Fixed frame, sheet steel, (W x H) 750 x 1000 mm, 12 U, gray, NSYBRF17PLAG
Unit Price (€ / pc.)
114.3828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fixed chassis, NSYBRF17PLAG, Schneider Electric
Fixed chassis allow mounting rackable electronic equipment with 19" server racks in Thalassa PLA and Thalassa PHD enclosures. The nominal height is 1000 mm Supports mounting of 17 units the kit supplied with fixing elements and 2 19" uprights the strips are manufactured from 2 mm grey sheet steel (RAL 7035). The product is be mounted on front of enclosure Anti-corrosion protection is ensured by epoxy-polyester powder coating the permanent permissible load is 3kg per unit. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 750 mm | |
Colour | grau | |
Height | 1000 mm | |
Material | Stahlblech | |
Product type | Festrahmen | |
cutting pitch differential | 12 HE |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |